You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
0.44L 18V Li-Ion Dustbuster Pivot Handheld Vacuum -
PV1820L-GB
- Manufacturer:
- BLACK & DECKER BLACK & DECKER
- Manufacturer Part No:
- PV1820L-GB
- Order Code:
- SI16751
- Product Range
- Black & Decker - Dustbuster Hand Vacuums
- Also Known As:
- GTIN UPC EAN: 5035048458372
Product Range Selector (Black & Decker - Dustbuster Hand Vacuums)
See all from this product rangeProduct Overview
- Ideal for the more demanding clean-up tasks
- Patented nozzle design pivots up to 200°
- Eco smart charge in under 4 hours
- Charge indicator light flashes 30 seconds before the battery charge runs out
- Fully removable bowl
- Quick and easy empty feature. Simply open the side door and empty the debris into your bin.
- Integrated extendable crevice tool and soft brush
- Cyclonic action and triple action filtration
- Dustbowl Capacity: 440ml
- Folds in half for compact charging and storage
Contents
Charger and Base, Crevice Tool, Brush
Product Information
- :
- Cordless
- :
- -
- :
- 18V
- :
- 35W
- :
- 0.44l
- :
- 1170l/min
- :
- 599mm
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 1.38kg
- :
- Black & Decker - Dustbuster Hand Vacuums
- :
- UK Type G
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €86.6268 (€106.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.