You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Workmate Deluxe Workbench -
WM825-XJ
- Manufacturer:
- BLACK & DECKER BLACK & DECKER
- Manufacturer Part No:
- WM825-XJ
- Order Code:
- TL18455
- Also Known As:
- GTIN UPC EAN: 5011402155729
Product Range Selector (Black & Decker - Workmate Workbenches)
See all from this product rangeProduct Overview
- Dual working heights allows use as a workbench, bench tool stand, vice, or sawhorse
- Adjustable swivel pegs and jaw retention grooves
- Rubber feet are anti-slip
- 3 vice jaw positions for versatility
- Maximum load 250kg
- Max table width Jaws open: 541mm
- Vice jaw length: 740mm
- Vice jaw opening: 0-205mm
- Working heights: 620 - 800mm
- External Dimensions (WxHxD) 830x740x200mm
Product Information
- :
- 740mm
- :
- 830mm
- :
- 740mm
- :
- Black & Decker - Workmate Workbenches
Technical Documents (1)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €100.4065 (€123.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.