You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Breeze Steel Toe Safety Trainers - Black, Size 9 - 

SF10309

SF10309 - Breeze Steel Toe Safety Trainers - Black, Size 9
SF10309 - Breeze Steel Toe Safety Trainers - Black, Size 9
SF10309 - Breeze Steel Toe Safety Trainers - Black, Size 9
SF10309 - Breeze Steel Toe Safety Trainers - Black, Size 9
SF10309 - Breeze Steel Toe Safety Trainers - Black, Size 9
SF10309 - Breeze Steel Toe Safety Trainers - Black, Size 9
SF10309 - Breeze Steel Toe Safety Trainers - Black, Size 9
SF10309 - Breeze Steel Toe Safety Trainers - Black, Size 9
SF10309 - Breeze Steel Toe Safety Trainers - Black, Size 9

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BLACKROCK BLACKROCK
Manufacturer Part No:
SF10309
Order Code:
HE37319
Also Known As:
GTIN UPC EAN: 5019200326525
Technical Datasheet:
SF10309   Datasheet
See all Technical Docs

Product Range Selector (Blackrock - Breeze Safety Trainers)

See all from this product range

Product Overview

Blackrock’s Breeze Safety Trainer is a modern style that is ideal for a wide and varied range of industries. It features a mesh and action nubuck upper and has steel toe cap protection and a lightweight, metal-free penetration-resistant midsole. The hardwearing, dual-density PU sole is shock absorbent, anti-slip, and fuel oil resistant.
  • Mesh and action nubuck upper
  • Steel toe cap
  • Protective non-metallic midsole
  • Dual density shock absorbent, anti-slip, anti-static, and fuel oil resistant PU sole
  • Energy-absorbing heel reduces foot fatigue
  • Safety rating EN20345 S1-P SRC

Product Information


:
Male

:
10

:
9

:
43

:
Black

:
Safety Trainer

:
Steel Toe and Light Composite Midsole

:
Fabric

:
Blackrock - Breeze Safety Trainers

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5019200326525

5 In stock Need more?

???PF_PDP_RSP_SUP???

€24.57 ( €30.22  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Pair
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €24.57 (€30.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --