You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Newark Steel Toe Safety Trainers - Black, Size 6 -
SF9906
- Manufacturer:
- BLACKROCK BLACKROCK
- Manufacturer Part No:
- SF9906
- Order Code:
- HE37307
- Also Known As:
- GTIN UPC EAN: 5019200318759
- Technical Datasheet:
- SF9906 Datasheet
Product Range Selector (0)
See all from this product rangeProduct Overview
- Flyknit upper
- Steel toe cap and composite midsole
- Dual density shock absorbent, anti-slip, anti-static and fuel oil resistant PU sole
- Energy absorbing heel reduces foot fatigue
- Safety rating EN20345 S1-P SRC
Product Information
- :
- Male
- :
- 7
- :
- 6
- :
- 39
- :
- Black
- :
- Safety Trainer
- :
- Steel Toe and Light Composite Midsole
- :
- Fabric
- :
- 0
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €31.4262 (€38.65) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.