You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Newark Steel Toe Safety Trainers - Black, Size 13 - 

SF9913

SF9913 - Newark Steel Toe Safety Trainers - Black, Size 13
SF9913 - Newark Steel Toe Safety Trainers - Black, Size 13
SF9913 - Newark Steel Toe Safety Trainers - Black, Size 13
SF9913 - Newark Steel Toe Safety Trainers - Black, Size 13
SF9913 - Newark Steel Toe Safety Trainers - Black, Size 13
SF9913 - Newark Steel Toe Safety Trainers - Black, Size 13
SF9913 - Newark Steel Toe Safety Trainers - Black, Size 13
SF9913 - Newark Steel Toe Safety Trainers - Black, Size 13
SF9913 - Newark Steel Toe Safety Trainers - Black, Size 13

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BLACKROCK BLACKROCK
Manufacturer Part No:
SF9913
Order Code:
HE37314
Also Known As:
GTIN UPC EAN: 5019200318827
Technical Datasheet:
SF9913   Datasheet
See all Technical Docs

Product Range Selector (0)

See all from this product range

Product Overview

The Newark safety trainer features a flyknit upper with both steel toe cap and midsole protection. Its hardwearing, dual density PU sole is shock absorbent, anti-slip, anti-static and fuel oil resistant.
  • Flyknit upper
  • Steel toe cap and composite midsole
  • Dual density shock absorbent, anti-slip, anti-static and fuel oil resistant PU sole
  • Energy absorbing heel reduces foot fatigue
  • Safety rating EN20345 S1-P SRC

Product Information


:
Male

:
14

:
13

:
48

:
Black

:
Safety Trainer

:
Steel Toe and Light Composite Midsole

:
Fabric

:
0

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5019200318827

1 In stock Need more?

???PF_PDP_RSP_SUP???

€31.4262 ( €38.65  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Pair
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €31.4262 (€38.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --