You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5G MiMo Cross Polarised Panel Antenna with SMA Male Plugs -
5GLTE-698-3800-PAN
- Manufacturer:
- BLAKE UK BLAKE UK
- Manufacturer Part No:
- 5GLTE-698-3800-PAN
- Order Code:
- AP03965
- Also Known As:
- GTIN UPC EAN: 5060041660071
Product Overview
- MIMO technology (Multiple-Input Multiple-Output) the antenna uses multiple transmitters and receivers to transfer more data at the same time
- Backwardly compatible with 4G and 3G.
- Frequency Bands: 698 to 3800MHz
- Fractal antenna design
- MIMO technology
- Gain: 12 - 14dBi
- Compatible Transmissions: GSM, DCS, UMTS, HSDPA, LTE
- Dimensions: 295x180x70mm
Product Information
- :
- MIMO
- :
- 698MHz
- :
- 3800MHz
- :
- Wall
- :
- 14dBi
- :
- 1.8
- :
- -
- :
- 50ohm
- :
- Vertical
- :
- -
Technical Documents (0)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €118.17 (€145.35) | ( ) |
3+ | €111.15 (€136.71) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.