You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pole to Pole Mast Clamp, 2" x 1" -
AC27
- Manufacturer:
- BLAKE UK BLAKE UK
- Manufacturer Part No:
- AC27
- Order Code:
- AP03743
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060041667094
Product Overview
- Suitable for mounting two aerials on the vertical pole or creating an array
- For use with poles with an outer diameter of 1" or 2"
- Made from galvanised steel to prevent corrosion from weather damage
- Use with 8-10mm ratchet spanner to easily tighten nuts on mast clamp
Product Information
- :
- Aerial Masts
- :
- Clamp, V-Bolt
- :
- -
Technical Documents (0)
Also Known As
55 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €4.416 (€5.43) | ( ) |
| 3+ | €4.1285 (€5.08) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























