You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Four Catenary Hook Guy Wire Collar, 2" -
AC9A
New- Manufacturer:
- BLAKE UK BLAKE UK
- Manufacturer Part No:
- AC9A
- Order Code:
- AP04253
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5056377500808
Product Overview
- The clamp is secured to the mast by tightening the three bolts into place through the two holes exposing the hooks
- Hooks are used to attach guy wire to which supports the mast
- To be used with catenery wire 50m (AC8250) and 150m (AC82)
Product Information
- :
- Aerial/Satelllite Poles
- :
- -
Technical Documents (0)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.44 (€7.92) | ( ) |
3+ | €6.21 (€7.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.