You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Single Mode Fibre Pigtail Leads, 0.9mm, G657A1, 2m, Pack of 12 - 

BFP-SCA-9A1-2X12

BFP-SCA-9A1-2X12 - Single Mode Fibre Pigtail Leads, 0.9mm, G657A1, 2m, Pack of 12

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BLAKE UK BLAKE UK
Manufacturer Part No:
BFP-SCA-9A1-2X12
Order Code:
AP04128
Also Known As:
GTIN UPC EAN: 5056377508750

Product Range Selector (Blake - BFL-SCA Series)

See all from this product range

Product Overview

This high-quality fibre optic pigtail is designed to deliver exceptional performance and reliability for your networking needs. The pigtail features an SC/APC connector, ensuring precise and secure connections. It has a bend radius of 10mm, offering flexibility that makes it easier to connect devices. It supports single-mode transmission, allowing for reliable data transmission over long distances with minimal signal loss. The OS2 fibre optic pigtail meets industry standards, guaranteeing optimal performance and compatibility. Its LSZH (Low Smoke Zero Halogen) jacket provides added safety by minimising toxic emissions in case of fire.
  • Single-mode, simplex OS2 G652A1 fibre
  • Optical LSZH cable, 900µm, with SC/APC male yellow plug
  • Green connector

Product Information


:
SC Simplex

:
-

:
1Fibres

:
Singlemode

:
2m

:
0.9mm

:
Blake - BFL-SCA Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5056377508750

Available for back order

More stock available to supplier lead times which is approximately 30/06/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€20.4323 ( €25.13  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 12
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €20.4323 (€25.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €18.9924 (€23.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --