You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LoRa Helium Data Mining Antenna, 868MHz, 8.5dBi -
BLA-868-HNT-9
- Manufacturer:
- BLAKE UK BLAKE UK
- Manufacturer Part No:
- BLA-868-HNT-9
- Order Code:
- AP03960
- Product Range
- BLA-868-HNT-x Series
- Also Known As:
- GTIN UPC EAN: 5056377505469
Product Range Selector (BLA-868-HNT-x Series)
See all from this product rangeProduct Overview
- 8.5dBi (6.35dBd) 50 Ohm Omni Directional Antenna suitable for all LoRa WAN and Helium HNT Mining at 868Mhz
- Specifically designed for the UK/EU market
- Compatible with the most popular helium miner hotspots including: RAK, Bobcat, HNT Hotspot Miner, Helium, Syncrob and Nebra etc.
- Supplied with N-Type Male connector
- Guide range 15km in rural environments and 7km urban areas
- Overall length 85cm, weighing 262 grams
- Supplied with mounting kit, suitable for pole or wall mounting
- Compatible with most devices working in the Sigfox & LoRaWan ISM band and FLARM, OGN, LoRa as well as other 868MHz applications
Product Information
- :
- Omni-directional
- :
- -
- :
- 868MHz
- :
- Pole (Mast) or Wall
- :
- 8.5dB
- :
- 1.5
- :
- -
- :
- 50kohm
- :
- Omni
- :
- BLA-868-HNT-x Series
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €44.8461 (€55.16) | ( ) |
3+ | €42.7167 (€52.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.