You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TV/FM/DAB Setback/Distribution Amplifier, 2 Way, RED Class 1 -
BLAAMP12
- Manufacturer:
- BLAKE UK BLAKE UK
- Manufacturer Part No:
- BLAAMP12
- Order Code:
- AP04182
- Product Range
- -
- Technical Datasheet:
- BLAAMP12 Datasheet
Product Overview
- 1x input UHF and VHF, 2x outputs
- Linear 8dB gain, Channels 21-48
- Low noise figures (2.2dB typical)
- 12V line out on TV input for masthead amplifier
- Linear power supply (not switch mode)
- F-type connectors and equipotential bonding point/earthing tag
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €19.5039 (€23.99) | ( ) |
3+ | €18.9072 (€23.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.