You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RED Class 1 Distribution Amplifier, 8 Way - 

BLAAMP28

BLAAMP28 - RED Class 1 Distribution Amplifier, 8 Way
BLAAMP28 - RED Class 1 Distribution Amplifier, 8 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BLAKE UK BLAKE UK
Manufacturer Part No:
BLAAMP28
Order Code:
AP03949
Product Range
Blake - BLAAMP Series
Also Known As:
GTIN UPC EAN: 5056377505384

Product Range Selector (Blake - BLAAMP Series)

See all from this product range

Product Overview

8-way distribution amplifier with Class 1 RED compliance and 4G/5G filter.
  • Amplifies TV frequencies within the 21-48 channels band (470-694MHz)
  • Two inputs - UHF/VHF, and eight outputs
  • Linear 8dB gain
  • Low noise figures (2.2dB typical)
  • Full output (16dB) allows daisy chain to other amplifiers
  • 12V line-out on TV input for masthead amplifier
  • Linear power supply (not switch mode)

Product Information


:
Blake - BLAAMP Series

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5056377505384

11 In stock Need more?

???PF_PDP_RSP_SUP???

€35.451 ( €43.60  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €35.451 (€43.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €33.0876 (€40.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --