You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RED Class 1 Masthead Amplifier & PSU, 4 Way -
BLAMHD14V-PS
- Manufacturer:
- BLAKE UK BLAKE UK
- Manufacturer Part No:
- BLAMHD14V-PS
- Order Code:
- AP03951
- Product Range
- Blake - BLAMHD Series
- Also Known As:
- GTIN UPC EAN: 5056377505353
Product Range Selector (Blake - BLAMHD Series)
See all from this product rangeProduct Overview
- Amplifies TV frequencies within the 21-48 channel band (470-694MHz)
- Variable 5-20dB gain, low noise figures (
2.5dB typical) - Uses F-type connectors on both inputs and outputs
- Filters TETRA signals below 470MHz
- Case opens a full 90° and the shielded casing also swings out to 45°
- Water-resistant foam seal on the cable entry points
- Designed with linearity in mind, ability to handle strong, local signals
- Dual-coloured LED to display short circuit issues
- Power supply has infinite short circuit protection to prevent damage
Product Information
- :
- Blake - BLAMHD Series
- :
- UK Type G
Technical Documents (0)
Also Known As
23 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €25.2655 (€31.08) | ( ) |
3+ | €23.23 (€28.57) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.