You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4 Way Variable Gain UHF Masthead Amplifier, 4 Way, RED Class 1, 12-27dB Gain - 

BLAMHD14VH

BLAMHD14VH - 4 Way Variable Gain UHF Masthead Amplifier, 4 Way, RED Class 1, 12-27dB Gain

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BLAKE UK BLAKE UK
Manufacturer Part No:
BLAMHD14VH
Order Code:
AP04186
Product Range
-

Product Overview

Designed to remove or reduce 5G/4G LTE interference and amplify TV frequencies within the 21-48 band (470-694MHz).
  • 90° wide opening door that clicks open/shut
  • Securing screw (optional)
  • Heavy-duty UV stabilised cable tie
  • Dual LED – advanced short circuit protection
  • Foam seal cable entry glands
  • Power LED on amplifier
  • 45° swivel and click amp
  • Robust wall-mountable lugs
  • Low noise figures 2.2dB
  • F-type connectors
  • Equipotential bonding point/earthing tag

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Available for back order

Deliveries start from 08/11/25

Order now. Pay nothing until products are dispatched

???PF_PDP_RSP_SUP???

Notify me when back in stock

€15.341 ( €18.87  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €15.341 (€18.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €14.881 (€18.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --