You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
External 5G Filtered Masthead Splitter/Combiner, 4 Way -
BLAMS04
- Manufacturer:
- BLAKE UK BLAKE UK
- Manufacturer Part No:
- BLAMS04
- Order Code:
- AP04189
- Product Range
- Blake - BLAMS Series
Product Range Selector (Blake - BLAMS Series)
See all from this product rangeProduct Overview
- Low insertion loss with excellent 75Ω impedance matching and high isolation between outputs
- Fully screened RF modules in robust diecast enclosures
- Strong cast-in F-connectors
- Proven, free-draining moulded enclosures give easy access and cannot trap water
- Directional power pass (20V and 250mA max.) from any output leg to the common input, allowing an upstream amplifier to be powered
- Equipotential bonding point/earthing tag
Product Information
- :
- Blake - BLAMS Series
- :
- -
Technical Documents (0)
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.1026 (€11.20) | ( ) |
3+ | €8.8686 (€10.91) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.