You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6" TV Aerial Chimney Bracket, Painted, 3.5" Stand Off -
CB1A
- Manufacturer:
- BLAKE UK BLAKE UK
- Manufacturer Part No:
- CB1A
- Order Code:
- AP00946
- Also Known As:
- GTIN UPC EAN: 5060041664314
Product Overview
- The 6” mount has 25 x 5mm arms for strength
- An offset J-bolt tab for easy fitting and tightening of the lashing is included
- Painted finish
- Stand off: 3.5"
- V Bolt mounting holes - 47mm centre
- Welded bracket is to BS EN ISO 15614 for strong and secure joints
Product Information
Technical Documents (0)
Also Known As
28 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.4845 (€4.29) | ( ) |
3+ | €3.197 (€3.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.