You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Earth Bonding Bar, 2 Way, F Type -
PROBAR2
- Manufacturer:
- BLAKE UK BLAKE UK
- Manufacturer Part No:
- PROBAR2
- Order Code:
- AP03661
- Product Range
- Blake - PROBAR
- Also Known As:
- GTIN UPC EAN: 5060041662822
- Technical Datasheet:
- PROBAR2 Datasheet
Product Range Selector (Blake - PROBAR)
See all from this product rangeProduct Overview
- High grade, back-to-back F-couplers ensure excellent 75Ω impedance matching and low insertion loss for minimal signal disturbance
- Prevents 5G interference up to channel 48
- Blocks have screw terminal connection accepting conductors up to 10mm²
- Bars have substantial M5 studs for bonding connections up to 6mm² using standard crimp ring terminals
- Also useful for general-purpose signal interconnection and patching purposes
- Supplied fully assembled
Product Information
- :
- Blake - PROBAR
- :
- -
Technical Documents (1)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €2.4282 (€2.99) | ( ) |
| 3+ | €2.223 (€2.73) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























