You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8k/60Hz Fibre Optic Male to Male HDMI V2.1 Lead, 10m -
PROHDFIB010M
- Manufacturer:
- BLAKE UK BLAKE UK
- Manufacturer Part No:
- PROHDFIB010M
- Order Code:
- AP03966
- Product Range
- Male to Male Golden Plated 8K Fibre Optic HDMI Leads
- Also Known As:
- GTIN UPC EAN: 5056377502086
Product Range Selector (Male to Male Golden Plated 8K Fibre Optic HDMI Leads)
See all from this product rangeProduct Overview
- HDMI V2.1
- 8K/60Hz Fibre Optic 48Gbps
- Resolutions: 8K@60Hz, 4K@120Hz, 1080P etc.
- Fibre optic for faster transmission and less interference
- Supports 3D
- HDCP 2.2, EDID, CEC, eARC
- 32 Uncompressed audio channels
- Gold plated
Applications
Video & Vision, Televisions, LCD Displays
Product Information
- :
- HDMI A Plug
- :
- HDMI A Plug
- :
- 32.8ft
- :
- 10m
- :
- Black
- :
- Male to Male Golden Plated 8K Fibre Optic HDMI Leads
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €94.9501 (€116.79) | ( ) |
3+ | €87.7387 (€107.92) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.