You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Coaxial Patch Lead, SMA Female to SMA Male, 5m -
PROLMRSMA050M
- Manufacturer:
- BLAKE UK BLAKE UK
- Manufacturer Part No:
- PROLMRSMA050M
- Order Code:
- AP03755
- Product Range
- Blake - Coaxial Cable Patch Leads
- Also Known As:
- GTIN UPC EAN: 5060041669494
Product Range Selector (Blake - Coaxial Cable Patch Leads)
See all from this product rangeProduct Overview
- Designed for use from DC (0Hz) to 18GHz
- Commonly used in microwave systems, hand-held radio, mobile telephone antennas, WiFi antenna systems, and USB software-defined radio dongles
- Low loss, gold-plated connectors
- Suitable for access points and router
- Impedance: 50Ω
Product Information
- :
- SMA Plug to SMA Jack
- :
- -
- :
- 50ohm
- :
- 16.4ft
- :
- 5m
- :
- Black
- :
- Blake - Coaxial Cable Patch Leads
Technical Documents (0)
Also Known As
458 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €13.1391 (€16.16) | ( ) |
3+ | €12.2967 (€15.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.