You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4mm Gold Plated Polished Lens Optical TOSlink Cable, 0.5m -
PROSPDIF005M
- Manufacturer:
- BLAKE UK BLAKE UK
- Manufacturer Part No:
- PROSPDIF005M
- Order Code:
- AP03977
- Also Known As:
- GTIN UPC EAN: 5060041662105
Product Range Selector (Male to Male Gold Plated Polished Lens Optical TOSlink Cables)
See all from this product rangeProduct Overview
- Gold plated for reduced resistance and interference
- Metal shell with polished lens for high speed and accuracy
- Rubber caps preventing dust and oxidation
- Sound bar, audio processor, DAC and TV
- Fibre optic
- 7.1 Audio formats
- PVC Jacket eliminating EMI/RFI interference
Applications
Audio
Product Information
- :
- TOSLINK Plug
- :
- TOSLINK Plug
- :
- 1.6ft
- :
- 0.5m
- :
- Black
- :
- Male to Male Gold Plated Polished Lens Optical TOSlink Cables
Technical Documents (0)
Also Known As
26 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.0358 (€2.50) | ( ) |
3+ | €1.8954 (€2.33) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.