You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Aerial Splitter, 12 Way - 

PROSPL1214

PROSPL1214 - Aerial Splitter, 12 Way
PROSPL1214 - Aerial Splitter, 12 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BLAKE UK BLAKE UK
Manufacturer Part No:
PROSPL1214
Order Code:
AP04147
Also Known As:
GTIN UPC EAN: 5056377509153
Technical Datasheet:
PROSPL1214   Datasheet
See all Technical Docs

Product Overview

The PROSPL range of internal splitters offers high-performance network passive components suitable for VHF and UHF MATV systems. These splitters are designed to ensure optimal signal distribution within your network setup. With a wide frequency range of 5-1,000MHz, they are capable of handling various channels and frequencies with ease. Featuring fully-screened die-cast housings and 'F' connectors throughout, these splitters provide reliable and secure connections while minimising interference and signal loss. They are built to withstand the demands of your network, ensuring robust and uninterrupted signal transmission. While primarily intended for indoor use, these splitters can also be mounted in suitable weatherproof housings for outdoor applications, safeguarding their longevity and performance in challenging weather conditions.
  • Splits aerial feed into 12 outputs
  • F-type connectors
  • Internal usage
  • DC blocked

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5056377509153

4 In stock Need more?

???PF_PDP_RSP_SUP???

€34.866 ( €42.89  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €34.866 (€42.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €32.2101 (€39.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --