You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Double Wall Mount Cranked TV Aerial Mast, 6' x 1.5" -
SAT2A
- Manufacturer:
- BLAKE UK BLAKE UK
- Manufacturer Part No:
- SAT2A
- Order Code:
- AP03981
- Product Range
- Blake - SAT2 Series
- Also Known As:
- GTIN UPC EAN: 5056377505247
Product Range Selector (Blake - SAT2 Series)
See all from this product rangeProduct Overview
- Suitable for the installation of both aerial and satellite installations
- Unobtrusive alternative to traditional T and K wall mountings
- Light and easy to install for heavy-duty applications
- Mounting brackets can be easily positioned to suit
- 18" stand-off for eaves applications
- Offers four fixing points per bracket for additional strength
- Supplied complete with double brackets and mast
Product Information
- :
- Aerials & Satellite Dishes
- :
- -
- :
- Blake - SAT2 Series
Technical Documents (0)
Also Known As
37 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €31.3209 (€38.52) | ( ) |
3+ | €28.9575 (€35.62) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.