You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6" x 6" TV Aerial Stand Off Bracket, Painted, 4.5" Stand Off -
WB20
- Manufacturer:
- BLAKE UK BLAKE UK
- Manufacturer Part No:
- WB20
- Order Code:
- AP00957
- Product Range
- Blake - WB Series
- Technical Datasheet:
- WB20 Datasheet
Product Range Selector (Blake - WB Series)
See all from this product rangeProduct Overview
- Fully welded joints for strength
- V Bolt mounting holes - 47mm centre
- Painted finish
- Stand off: 4.5"
- Dimensions (WxH): 6"x6"
Product Information
- :
- Aerials & Satellite Dishes
- :
- -
- :
- Blake - WB Series
Technical Documents (1)
24 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.6738 (€4.52) | ( ) |
3+ | €3.3228 (€4.09) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.