You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
G45 E14 LED Golf Ball Bulb, 1.4W Red -
BLMG4514R-RVW1H23
- Manufacturer:
- BLTC BLTC
- Manufacturer Part No:
- BLMG4514R-RVW1H23
- Order Code:
- LP08773
- Product Range
- -
- Technical Datasheet:
- BLMG4514R-RVW1H23 Datasheet
Product Overview
- Direct replacements for conventional incandescent, halogen and CFL lamps
Product Information
- :
- Golf Ball
- :
- E14 / SES
- :
- Red
- :
- -
- :
- Non-Dimmable
- :
- -
- :
- 10W
- :
- -
- :
- 1.4W
- :
- 230V
- :
- A+
- :
- 74mm
- :
- 45mm
- :
- -
Technical Documents (1)
79 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.2138 (€1.49) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.