You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
E14 LED Pygmy Bulb, 1.4W Green -
BLMP2514G-RVW1H23
- Manufacturer:
- BLTC BLTC
- Manufacturer Part No:
- BLMP2514G-RVW1H23
- Order Code:
- LP08738
- Product Range
- -
- Technical Datasheet:
- BLMP2514G-RVW1H23 Datasheet
Product Information
- :
- Pygmy
- :
- E14 / SES
- :
- Green
- :
- -
- :
- Non-Dimmable
- :
- -
- :
- 10W
- :
- -
- :
- 1.4W
- :
- 230V
- :
- A+
- :
- 66mm
- :
- 28mm
- :
- -
Technical Documents (1)
105 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.0948 (€1.35) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.