You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
9.5W 2GX10Q PLS LED Bulb, Warm White -
MES150GX10QPP-NWW7205H
Product Overview
- Non-Dimmable
- Energy rating: A+
- Life span: 25,000 hours
Product Information
- :
- PLS
- :
- Warm White
- :
- 3000K
- :
- Non-Dimmable
- :
- 300°
- :
- -
- :
- 750lm
- :
- 9.5W
- :
- 230V
- :
- A+
- :
- 44mm
- :
- 143mm
- :
- -
Technical Documents (0)
50 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.2733 (€1.57) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.