You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Female DC to Twin Cable Power Adaptor -
C-PS-2.1-FADAP
- Manufacturer:
- BLUPONT BLUPONT
- Manufacturer Part No:
- C-PS-2.1-FADAP
- Order Code:
- SR10554
- Technical Datasheet:
- C-PS-2.1-FADAP Datasheet
Product Overview
- Female-type, 2.1mm DC to twin-cable power adaptor
- Standard 2.1mm DC used in CCTV camera, LEDs etc
- Easy to use, screw-down terminals
- Wide power rating: 12V - 36V DC
- High-quality metal conductors
- Robust, plastic outer design
Product Information
- :
- DC Adaptor
- :
- CCTV Cameras
- :
- -
Technical Documents (1)
98 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.9945 (€1.22) | ( ) |
10+ | €0.8892 (€1.09) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.