You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4-in-1 5MP Hybrid Varifocal CCTV Bullet Camera - IP66 - Grey - 

SC-5MP-BG-VF-BES

SC-5MP-BG-VF-BES - 4-in-1 5MP Hybrid Varifocal CCTV Bullet Camera - IP66 - Grey
SC-5MP-BG-VF-BES - 4-in-1 5MP Hybrid Varifocal CCTV Bullet Camera - IP66 - Grey

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BLUPONT BLUPONT
Manufacturer Part No:
SC-5MP-BG-VF-BES
Order Code:
SR10463
Product Range
Blupont 5MP CCTV
Also Known As:
GTIN UPC EAN: 8400800033789

Product Range Selector (Blupont 5MP CCTV)

See all from this product range

Product Overview

  • 5MP hybrid camera *
  • Outputs to CVBS/CVI/TVI and AHD
  • Resolution: 5MP
  • 2.8mm to 12mm Varifocal
  • IP66 rated
  • Inline controller to change output mode
  • BNC connection
  • Range: 40m
  • Weight: 1400g

Footnotes

* Requires DVR which can record 5MP resolution or higher.

Product Information


:
1/3 "

:
5MP

:
12V

:
0.001lx

:
2.8mm to 12mm Varifocal

:
40m

:
Blupont 5MP CCTV

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 8400800033789

Available for back order

More stock available to supplier lead times which is approximately 21/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€56.7216 ( €69.77  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €56.7216 (€69.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €55.5399 (€68.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --