You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5MP 4-in-1 Hybrid Varifocal Dome Camera, 30m IR - Grey -
SC-5MP-DG-VF-BES
- Manufacturer:
- BLUPONT BLUPONT
- Manufacturer Part No:
- SC-5MP-DG-VF-BES
- Order Code:
- SR10464
- Product Range
- Blupont 5MP CCTV
- Also Known As:
- GTIN UPC EAN: 8400800034151
Product Range Selector (Blupont 5MP CCTV)
See all from this product rangeProduct Overview
- 5MP hybrid camera *
- Outputs to CVBS/CVI/TVI and AHD
- Manual zoom 2.8-12mm
- IP66 rated
- Inline controller to change output mode
- BNC connection
- Range: 30m
- Weight: 800g
Applications
Audio Visual, Broadcast, Commercial, Business, Communications & Networking, Harsh Environment, Industrial, Installations, Theft Prevention and Traceability, Security
Footnotes
Product Information
- :
- 1/3 "
- :
- 5MP
- :
- 12V
- :
- 0.001lx
- :
- 2.8mm to 12mm Varifocal
- :
- 30m
- :
- Blupont 5MP CCTV
Technical Documents (0)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €44.5625 (€54.81) | ( ) |
| 3+ | €43.70 (€53.75) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























