You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5MP HD Dome CCTV Camera Kit, IP66 -
SC-BUNDLE-5MP-DW-1
- Manufacturer:
- BLUPONT BLUPONT
- Manufacturer Part No:
- SC-BUNDLE-5MP-DW-1
- Order Code:
- SR10828
- Product Range
- Blupont - CCTV Camera Add-On Kits
- Technical Datasheet:
- SC-BUNDLE-5MP-DW-1 Datasheet
Product Range Selector (Blupont - CCTV Camera Add-On Kits)
See all from this product rangeProduct Overview
- High resolution, 5MP CMOS sensor
- Multi-coated glass optics
- 3.6mm Wide angle lens
- Auto white balance, ideal for multiple lighting options
- Advanced infrared for night operation, max. 20m range
- OSD Menu system dor easy setup via NVR
- HD Resolutions: 2592x1944, 2560x1440, 1920x1080
- IP66 Rated
- Supplied with 18m BNC/DC lead and power supply
Product Information
- :
- -
- :
- 2592x1944
- :
- -
- :
- -
- :
- Fixed
- :
- 20m
- :
- Blupont - CCTV Camera Add-On Kits
Technical Documents (1)
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €36.8805 (€45.36) | ( ) |
| 3+ | €35.604 (€43.79) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























