You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
V250 Dual Arm Fume Extraction System -
SYSTEM 250
- Manufacturer:
- BOFA BOFA
- Manufacturer Part No:
- SYSTEM 250
- Order Code:
- SD03387
- Product Range
- -
- Also Known As:
- E0842A0000
- Technical Datasheet:
- SYSTEM 250 Datasheet
Product Overview
- Advanced carbon gas filter
- Filter blocked indicator
- Optional remote speed control and power switch (230V only)
- Wide selection of arms
- 99.997% HEPA filtration
- 2 x table mount installation kit and extraction arm
Contents
V250 fume extraction unit, 2 x installation kits and 2 x 650mm extraction arms with nozzles.
Product Information
- :
- 180m³/h
- :
- 230V
- :
- -
- :
- EU, UK
- :
- -
Technical Documents (1)
Also Known As
3 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
2 more will be available week commencing 15/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
2 more will be available week commencing 15/07/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €874.65 (€1,075.82) | ( ) |
3+ | €853.3847 (€1,049.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.