You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FEW Fine Surface Filler, 1.5kg -
BON09136
- Manufacturer:
- BONDA BONDA
- Manufacturer Part No:
- BON09136
- Order Code:
- SA04082
- Also Known As:
- GTIN UPC EAN: 5014197091364
- Technical Datasheet:
- BON09136 Datasheet
Product Range Selector (Bonda - FEW Filler)
See all from this product rangeProduct Overview
- Intended for surfacing work on metal, GRP, plywood and other fillers, prior to spraying
- Very fine particle filler
- Primarily used for surfacing work on other fillers
- Normally requires no primer before topcoat application
- Takes all types of paint
- Highly popular in the marine industry
Product Information
- :
- Polymer
- :
- Marine
- :
- Can
- :
- -
- :
- 1.5kg
- :
- Bonda - FEW Filler
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €25.6698 (€31.57) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.