You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
400W Black Column Powered Speaker System -
FURYLINE 400
New- Manufacturer:
- BOOMTONE DJ BOOMTONE DJ
- Manufacturer Part No:
- FURYLINE 400
- Order Code:
- LS06496
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3700752717115
- Technical Datasheet:
- FURYLINE 400 Datasheet
Product Overview
- Power: 400W maximum / 200 W RMS (continuous)
- Extremely portable, yet powerful enough to fill a 300m² room
- Stereo wireless connection (TWS) of 2 systems to cover larger spaces
- Bluetooth 5.0 for music streaming with a range of up to 50m
- Balanced and clear sound quality, carefully tuned with DSP for crystal clear vocals and deep, punchy bass
- Bass: 8-inch subwoofer (120 W RMS power dedicated to the subwoofer)
- Subwoofer is equipped with a 40 oz magnet and 2" voice coils
- Treble / mid range: 4x 2.75" 80W RMS drivers
- Clear and balanced sound, even at high volume levels
- Wide-area sound diffusion angle fills a room with sound
- Frequency response: 40Hz - 20kHz
- Input 1: Selectable mic / line level: XLR connector / ¼ inch combo jack
- Input 2: Selectable line / mic / guitar level: XLR connector / ¼ inch combo jack
- Input 3: RCA line level / 3.5 mm input
- XLR mix output allows you to connect another speaker or amplifier
- Limiter allows the speaker to play at extremely high volumes while limiting frequencies that cause distortion
- USB charger (5 V / 1 A) to charge your phone or other portable device
- Highly efficient Class D amplifier, with low current consumption and approximately 90% of the energy transformed into clean amplified power
- Integrated carrying handles on the subwoofer unit
- Free carrying case
- Subwoofer weight: 8.8 kg
- Subwoofer dimensions: 280mm x 340mm x 374 mm
- Dimensions of each column: 80mm x 90mm x 390 mm
- Weight of each of the 4 columns: 750 g, 750 g, 750 g and 1.65 kg
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €286.5455 (€352.45) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.