You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fontus 18V Li-Ion Cordless Pressure Washer - Bare Unit -
0.600.8B6.102
- Manufacturer Part No:
- 0.600.8B6.102
- Order Code:
- SI19901
- Product Range
- Bosch - Fontus
- Also Known As:
- GTIN UPC EAN: 4059952547930
Product Range Selector (Bosch - Fontus)
See all from this product rangeProduct Overview
- Cordless cleaning at home or on the go, either connected to the mains water supply or using the inbuilt 15L tank
- Ideal for looking after your prized possessions, from cars and motorbikes to outdoor equipment and bicycles
- Multipurpose use: Four spray patterns, adjustable water pressure, and SmartBrush
- Extendable handle and sturdy wheels for fast set-up and easy manoeuvrability
- Accessory storage and in-operation gun holder for ultimate convenience
- Syneon Technology regulates energy use for optimal efficiency and longer runtime
- POWER FOR ALL: One battery for an entire Home & Garden tools system
- Pressure Modes: Low, Medium and Turbo
- Max. Pressure: 20 bar
- Hose Length: 4m
- Weight: 7.5kg
Contents
Pressure Washer, 4m Hose, Water Filter, Spray Gun & SmartBrush
Footnotes
Product Information
- :
- Cordless - Bare Unit
- :
- 18V
- :
- -
- :
- 20bar
- :
- 20bar
- :
- -
- :
- -
- :
- Bosch - Fontus
Technical Documents (1)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €188.3532 (€231.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.