You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EasyMower 32cm 18V Li-Ion Cordless Lawn Mower - Bare Unit - 

0.600.8B9.D01

0.600.8B9.D01 - EasyMower 32cm 18V Li-Ion Cordless Lawn Mower - Bare Unit
0.600.8B9.D01 - EasyMower 32cm 18V Li-Ion Cordless Lawn Mower - Bare Unit
0.600.8B9.D01 - EasyMower 32cm 18V Li-Ion Cordless Lawn Mower - Bare Unit
0.600.8B9.D01 - EasyMower 32cm 18V Li-Ion Cordless Lawn Mower - Bare Unit
0.600.8B9.D01 - EasyMower 32cm 18V Li-Ion Cordless Lawn Mower - Bare Unit
0.600.8B9.D01 - EasyMower 32cm 18V Li-Ion Cordless Lawn Mower - Bare Unit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
0.600.8B9.D01
Order Code:
SI19893
Product Range
Bosch - EasyMower
Also Known As:
GTIN UPC EAN: 4059952616148

Product Range Selector (Bosch - EasyMower)

See all from this product range

Product Overview

  • Compact and lightweight 18V mower for effortless lawncare of smaller gardens
  • Lightweight design makes the EasyMower highly manoeuvrable
  • Folding top handle makes for easy storage
  • Choose between three cutting heights ranging between 20mm - 60mm
  • Grass Comb - Ensures perfect results on edges and along walls
  • Carry Handle - Convenient for transportation, and folds forwards for compact storage
  • Part of the 18V PowerForAll Alliance
  • Grass Box Capacity: 31L
  • Recommended Lawn Area: up to 150m²

Footnotes

Bare Unit = Body Only No Battery, Charger or Case Supplied

Product Information


:
Cordless

:
32cm

:
Bosch - EasyMower

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4059952616148

8 In stock Need more?

???PF_PDP_RSP_SUP???

€152.3691 ( €187.41  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €152.3691 (€187.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --