You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Small Internal Accessory Storage Box for Medium SystemBox (Covers 1/6) - 

1600A01V7P

1600A01V7P - Small Internal Accessory Storage Box for Medium SystemBox (Covers 1/6)
1600A01V7P - Small Internal Accessory Storage Box for Medium SystemBox (Covers 1/6)
1600A01V7P - Small Internal Accessory Storage Box for Medium SystemBox (Covers 1/6)
1600A01V7P - Small Internal Accessory Storage Box for Medium SystemBox (Covers 1/6)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1600A01V7P
Order Code:
TL22540
Also Known As:
GTIN UPC EAN: 4059952524689

Product Range Selector (Bosch - SystemBox)

See all from this product range

Product Overview

The SystemBox can be used as perfect storage for individual items. The box is expandable with compatible accessory boxes of different sizes and a lid box. The SystemBox can be used separately or different SystemBoxes can be attached to one another and connected together. With the integrated vertical and horizontal handle the SystemBoxes are easy to transport to any workspace.
  • Expand and customise the SystemBox
  • For more flexibility and adaptation to individual needs
  • Universally applicable: For accessories and consumables
  • Always well sorted: Keep the overview, forget nothing
  • Fits perfectly into the SystemBox / size M
  • Perfect fit: Covers 1/6 of the system box
  • Dimensions (HxWxL): 133mm x 176mm x 105mm

Product Information


:
PP (Polypropylene)

:
133mm

:
176mm

:
105mm

:
Bosch - SystemBox

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 4059952524689

5 In stock Need more?

???PF_PDP_RSP_SUP???

€6.8445 ( €8.42  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €6.8445 (€8.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --