You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
65cm 34mm Gap 500W Electric Hedge Trimmer, Classic Green 230V -
ADVANCEDHEDGECUT 65 (CLASSIC GREEN)
- Manufacturer Part No:
- ADVANCEDHEDGECUT 65 (CLASSIC GREEN)
- Order Code:
- SI19651
- Product Range
- Bosch - Advanced Hedge Cut Series
- Also Known As:
- GTIN UPC EAN: 4059952614755
Product Range Selector (Bosch - Advanced Hedge Cut Series)
See all from this product rangeProduct Overview
- Trim large hedges with ease and 80% less noise
- ProSilence enables a powerful performance with 80% noise reduction 93 dB(A)
- 65cm Blade length and 34mm tooth spacing design for heavy trimming work
- High-torque slipping clutch (50-70 Nm) enables easy cutting through thick branches
- High-performance 500W motor and high cutting power for fast results
Product Information
- :
- Electric
- :
- -
- :
- 65cm
- :
- Bosch - Advanced Hedge Cut Series
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €148.5001 (€182.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.