You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
40cm 36V 2x 2Ah Li-Ion Cordless AdvancedRotak Lawn Mower Kit -
ADVANCEDROTAK 36V-40-650 (2X2.0AH)
- Manufacturer Part No:
- ADVANCEDROTAK 36V-40-650 (2X2.0AH)
- Order Code:
- SI20342
- Also Known As:
- GTIN UPC EAN: 4059952658049
Product Range Selector (Bosch - Cordless Rotak Lawn Mowers)
See all from this product rangeProduct Overview
- Powerful cordless mower for excellent cutting and grass collection
- Healthy and comfortable mowing posture - Mow with less effort and maximum control
- The Bosch Ergoflex handles reduce strain on the arms and back by providing a perfect mowing posture
- Multiple adjustment switches allow for individual customisation and optimal comfort
- Push button cutting height adjustment - Push button operation for central height adjustment control and seven different cutting levels, from 25mm to 80mm
- Grass bag-full indicator - When the grass bag is full, the indicator changes to red
- Faster and better results along edges - GrassCombs reduce finishing time by guiding the grass blades towards the cutting bowl
- Ergoslide - Convenient storage due to easily foldable handle
- Superior cutting performance and longer lifetime thanks to a brushless motor
- Syneon Technology for optimum power and maximum runtime
- Compatible with Bosch 36V POWER FOR ALL battery
- Recommended lawn area up to 650m²
- Grass box capacity: 50L
Contents
Lawn Mower, 2x 2Ah Battery & Charger
Product Information
- :
- Cordless
- :
- 40cm
- :
- Bosch - Cordless Rotak Lawn Mowers
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €448.9056 (€552.15) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.