You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2500W 175kg/H Quiet Electric Garden Shredder 230V -
AXT 25 D
- Manufacturer Part No:
- AXT 25 D
- Order Code:
- SI15590
- Also Known As:
- GTIN UPC EAN: 3165140465335
Product Range Selector (Bosch - AXT 25 Shredders)
See all from this product rangeProduct Overview
- A massive 40mm cutting diameter
- Self feeding and silent for most convenient shredding
- Integrated collection box
- Detachable hopper for fast feeding and 60% more throughput
- Patented box interlock for easy access and handling
- Compact design for easy storage
- Max. Cutting Diameter: 40mm
- Cutter Type: Drum
- Throughput: 175 Kg/h
Product Information
- :
- Bosch - AXT 25 Shredders
Technical Documents (1)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €303.738 (€373.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.