You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
32cm 18V 4Ah Li-Ion Cordless Lawn Mower Kit, Classic Green -
CITYMOWER 18-32
- Manufacturer Part No:
- CITYMOWER 18-32
- Order Code:
- SI19631
- Product Range
- Bosch - CityMower 18
- Also Known As:
- GTIN UPC EAN: 4059952563039
Product Range Selector (Bosch - CityMower 18)
See all from this product rangeProduct Overview
- The 18V cordless lawnmower for effortless lawn care of urban gardens
- Mow with less effort and maximum control. The Bosch ErgoFlex handles reduce strain on the arms and back by providing a perfect mowing posture
- Multiple adjustment switches allow for individual customisation and optimal comfort
- GrassCombs reduce finishing time by ensuring clean cutting along edges and next to walls
- The handle features a built-in 3-step lever control that enables easy cutting height adjustments with a range of 30mm-60mm
- Recommended Lawn Area: Up to 300m²
- Cutting Width: 32cm
- Grass Catch Volume: 31L
Contents
Lawn Mower, 4Ah Battery & Charger
Product Information
- :
- Cordless
- :
- 32cm
- :
- Bosch - CityMower 18
Technical Documents (1)
Also Known As
7 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €249.6995 (€307.13) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.