You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
23cm 280W Electric Grass Trimmer, Classic Green 230V -
EASYGRASSCUT 23 (CLASSIC GREEN)
- Manufacturer Part No:
- EASYGRASSCUT 23 (CLASSIC GREEN)
- Order Code:
- SI19641
- Also Known As:
- GTIN UPC EAN: 4059952611464
Product Range Selector (Bosch - Electric Trimmers)
See all from this product rangeProduct Overview
- Comfortable lightweight design for effortlessly impressive results
- Lightweight and balanced design ideal for easy and comfortable handling
- Hassle-free, semi-auto spool eliminates the need for manual adjustments
- High-quality finish, powerful motor, and strong, durable line for ideal results
- Ideal for cutting grass and weeds, lawn trimming, and garden edging
- Power: 280W
- Cut Width: 23cm
- Cutting Speed: 12500 rpm
- Spool: 1.6mm x 4m
Product Information
- :
- Electric
- :
- -
- :
- 23cm
- :
- Bosch - Electric Trimmers
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €35.0098 (€43.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.