You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
26cm 280W Electric Grass Trimmer, Classic Green 230V -
EASYGRASSCUT 26 (CLASSIC GREEN)
- Manufacturer Part No:
- EASYGRASSCUT 26 (CLASSIC GREEN)
- Order Code:
- SI19642
- Product Range
- Bosch - Electric Trimmers
- Also Known As:
- GTIN UPC EAN: 4059952611488
Product Range Selector (Bosch - Electric Trimmers)
See all from this product rangeProduct Overview
- For lightweight trimming – 26cm cutting width for quick results
- Lightweight and balanced design ideal for easy and comfortable handling
- Hassle-free, semi-auto spool eliminates the need for manual adjustments
- High-quality finish, powerful motor, and strong, durable line for ideal results
- Ideal for cutting grass and weeds, lawn trimming, and garden edging
- Power: 280W
- Cut Width: 26cm
- Cutting Speed: 12500 rpm
- Spool: 1.6mm x 4m
Product Information
- :
- Electric
- :
- -
- :
- 26cm
- :
- Bosch - Electric Trimmers
Technical Documents (1)
Also Known As
36 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €35.397 (€43.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.