You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
45cm 15mm Gap 18V Li-Ion Cordless Hedge Trimmer - Bare Unit -
EASYHEDGECUT 18-45 - BARETOOL
- Manufacturer Part No:
- EASYHEDGECUT 18-45 - BARETOOL
- Order Code:
- SI18972
- Also Known As:
- GTIN UPC EAN: 4059952574974
Product Range Selector (Bosch - Cordless Hedge Trimmers)
See all from this product rangeProduct Overview
- High quality cutting performance using a high power brushless motor giving superior power for the task at hand
- 45cm Blade length and 15mm tooth spacing for light trimming work
- Optimal balance and ergonomics - Designed for enhanced comfort and control
- Multi-Position Handle - One continuous trigger allowing multiple cutting positions. For creative cutting
- Anti-Blocking System - Trim thicker branches without interruptions thanks to Bosch Anti-Blocking System
- Part of the 18V PowerForAll range
Footnotes
Product Information
- :
- Cordless - Bare Unit
- :
- 18V
- :
- 45cm
- :
- Bosch - Cordless Hedge Trimmers
Technical Documents (1)
Also Known As
Available for back order
Deliveries start from 25/06/25
Order now. Pay nothing until products are dispatched12 more will be available week commencing 25/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €59.4762 (€73.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.