You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

45cm 16mm Gap 420W Electric Hedge Trimmer 230V - 

EASYHEDGECUT 45-16

EASYHEDGECUT 45-16 - 45cm 16mm Gap 420W Electric Hedge Trimmer 230V
EASYHEDGECUT 45-16 - 45cm 16mm Gap 420W Electric Hedge Trimmer 230V
EASYHEDGECUT 45-16 - 45cm 16mm Gap 420W Electric Hedge Trimmer 230V
EASYHEDGECUT 45-16 - 45cm 16mm Gap 420W Electric Hedge Trimmer 230V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EASYHEDGECUT 45-16
Order Code:
SI18973
Product Range
Bosch - EasyHedgeCut
Also Known As:
GTIN UPC EAN: 4059952570792

Product Range Selector (Bosch - EasyHedgeCut)

See all from this product range

Product Overview

  • Powerful 420W Bosch motor - High-speed motor and 16mm tooth opening give you the cutting power for small to medium-sized hedges
  • Optimal balance and ergonomics - Comfortable to work with in any position, for both vertical and horizontal cutting
  • Diamond ground blade - The combination of the powerful motor 45cm long blade with 16mm tooth opening provides outstanding performance
  • Blade tip protect - For cutting along walls and paths
  • Dual trigger start - For extra safety
  • Lightweight at only 2.6kg - Effortless handling: lightweight hedgecutter, designed to reduce the strain on your arms and back
  • Blade Length: 45cm
  • Tooth Spacing: 16mm
  • No Load Stroke Rate: 3400spm

Product Information


:
Electric

:
-

:
45cm

:
Bosch - EasyHedgeCut

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4059952570792

17 In stock Need more?

???PF_PDP_RSP_SUP???

€60.0355 ( €73.84  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €60.0355 (€73.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --