You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
55cm 16mm Gap 450W Electric Hedge Trimmer 230V -
EASYHEDGECUT 55-16
- Manufacturer Part No:
- EASYHEDGECUT 55-16
- Order Code:
- SI18974
- Product Range
- Bosch - EasyHedgeCut
- Also Known As:
- GTIN UPC EAN: 4059952570839
Product Range Selector (Bosch - EasyHedgeCut)
See all from this product rangeProduct Overview
- Powerful 450W Bosch motor - High-speed motor and 16mm tooth opening give you the cutting power for small to medium-sized hedges
- Optimal balance and ergonomics - Comfortable to work with in any position, for both vertical and horizontal cutting
- Diamond ground blade - The combination of the powerful motor 55cm long blade with 16mm tooth opening provides outstanding performance
- Blade tip protect - For cutting along walls and paths
- Dual trigger start - For extra safety
- Lightweight at only 2.6kg - Effortless handling: lightweight hedgecutter, designed to reduce the strain on your arms and back
- Blade Length: 55cm
- Tooth Spacing: 16mm
- No Load Stroke Rate: 3400spm
Product Information
- :
- Electric
- :
- -
- :
- 55cm
- :
- Bosch - EasyHedgeCut
Technical Documents (1)
Also Known As
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €80.6949 (€99.25) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.