You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.6V Li-Ion Cordless Handheld Shrub & Grass Shear Kit, Classic Green -
EASYSHEAR (CLASSIC GREEN)
- Manufacturer Part No:
- EASYSHEAR (CLASSIC GREEN)
- Order Code:
- SI19654
- Product Range
- Bosch - EasyShear
- Also Known As:
- GTIN UPC EAN: 4059952615547
Product Range Selector (Bosch - EasyShear)
See all from this product rangeProduct Overview
- Swiss laser-cut, diamond-ground blades are extra sharp and very durable, delivering fantastic results
- Switch blades with ease – simply turn the tool to its side then push and slide the bottom cover off the tool to remove the blade
- Next, insert the shrub shear and slide the cover back into position and the EasyShear is ready to go, without needing any other tools
- Battery status updates – The handy LED battery charge indicator has 2 simple steps – the light is green when the tool is on and red when the battery is low
- The microUSB charging cable connects to any USB port for portable and flexible tool charging options (adapter not included)
- Battery Voltage: 3.6V
- No-Load Runtime: up to 40 mins
- Battery Charge Time: 3 Hours
- Blade Length: 12cm (Shrub)
- Blade Width: 8cm (Grass)
- Tooth Spacing: 8mm
- Area Cut Per Battery Charge: max 22m²
Contents
EasyShear, 120mm Shrub Blade, 100mm Grass Blade & Micro USB Cable
Product Information
- :
- Cordless
- :
- 3.6V
- :
- 12cm
- :
- Bosch - EasyShear
Technical Documents (1)
Also Known As
56 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €47.5286 (€58.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.