You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Indego XS 300 Robotic Automatic Lawn Mower -
INDEGO XS 300
- Manufacturer Part No:
- INDEGO XS 300
- Order Code:
- SI19662
- Product Range
- Bosch - Indego Robotic Lawn Mowers
- Also Known As:
- GTIN UPC EAN: 4059952511924
Product Range Selector (Bosch - Indego Robotic Lawn Mowers)
See all from this product rangeProduct Overview
- LogiCut intelligent navigation calculates the most efficient route to mow and enables Indego to know exactly where it still has to cut
- By varying the mowing direction for each cutting session, it leaves no tracks, just a healthy, lush lawn
- Indego is the only robotic lawnmower on the market that autonomously maps your lawn and creates a mowing schedule perfect for your lawn size
- Manual calendar programming is no longer necessary!
- Indego’s mulching system distributes grass clippings evenly for a fertilised, healthy lawn
- Multi-Sensors enable the Indego to detect and avoid obstacles in its path, moving around them to continue its planned cutting route
- MultiArea enables the Indego to autonomously mow, with LogiCut, up to three different lawn areas with a total area of 300m²
- Cut Width: 19cm
- Height of Cut: 30mm - 50mm (3 Heights)
- Speed: 40cm/sec
- Max Slope: 27%
- Battery Charge Time: 45 Minutes
- Battery Runtime: 45 Minutes
Contents
Indego XS 300, Docking Station (With Screws & Hex Key), 140x Fixing Pegs, 100m of Perimeter Wire, Power Supply Unit & 1x Wire Connector
Product Information
- :
- Cordless
- :
- 19cm
- :
- Bosch - Indego Robotic Lawn Mowers
Technical Documents (1)
Also Known As
2 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €556.452 (€684.44) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.