You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PMF250 Starlock 250W Oscillating Multi-Tool Kit 230V -
PMF 250 CES
- Manufacturer Part No:
- PMF 250 CES
- Order Code:
- TL22528
- Product Range
- Bosch - PMF Multi-Tools
- Also Known As:
- GTIN UPC EAN: 3165140828543
Product Range Selector (Bosch - PMF Multi-Tools)
See all from this product rangeProduct Overview
- Versatile, convenient solution for tackling a wide range of DIY projects
- Powerful 250W motor with electronic speed preselection
- Starlock fitting for high power transfer from your oscillating multi-tool
- Bosch AutoClic system enables 3-second, keyless accessory changes
- Wide range of Starlock accessories available for multiple applications
- Dust extraction attachment for a cleaner working area
- Cut, saw, sand, scrape, route, rasp, and polish a wide range of materials
- No-Load Speed: 15,000 – 20,000 rpm
- Oscillation Angle: 2.8°
Contents
Multi-Tool, ACZ 85 EB 85mm BIM Segment Saw Blade Wood & Metal, AVZ 93 G 93mm Delta Sanding Plate, Delta Sanding Sheet Set, Dust Extraction, AIZ 32 EPC 32mm x 40mm HCS Plunge-Cutting Saw Blade for Wood, 4-Stage Depth Stop for Segment Saw Blades & Carry Case
Product Information
- :
- Electric
- :
- 230V
- :
- -
- :
- 250W
- :
- -
- :
- Multi
- :
- Bosch - PMF Multi-Tools
- :
- UK Type G
Technical Documents (1)
Also Known As
3 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €94.4073 (€116.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.