You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1400W 1/4" Router 230V -
POF 1400ACE
- Manufacturer Part No:
- POF 1400ACE
- Order Code:
- TL12682
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3165140451697
- Technical Datasheet:
- POF 1400ACE Datasheet
Product Overview
- Powerful 1400 watt motor
- Bosch SDS system enables easy, tool-free insertion of the template guide
- Integrated work light
- Material-specific preselection of the speed
- Dust extraction port
- Ergonomic softgrip handles
- Routing depth fine adjustment – ideal for demanding work, accurate to 1/10 mm
- Easy and fast router bit changes due to integrated spindle lock
Contents
Dust extraction adapter, Open-ended spanner, Template guide, straight bit (8 mm diameter), Parallel guide, Centring pin, 3 collets (6 mm, 8 mm and 1/4"), blow moulded case
Product Information
- :
- 230V
- :
- 1.4kW
- :
- 28000rpm
- :
- -
- :
- UK Type G
Technical Documents (2)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €129.5775 (€159.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.