You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Quigo 12m Green Cross Line Laser Level -
QUIGO GREEN
- Manufacturer Part No:
- QUIGO GREEN
- Order Code:
- TL23313
- Also Known As:
- GTIN UPC EAN: 4059952582535
Product Range Selector (Bosch - Quigo Laser Levels)
See all from this product rangeProduct Overview
- Green light for your ideas!
- Green laser technology for up to 4x better visibility than red laser lines even under bright lighting conditions
- Improved accuracy of +/- 0.6 mm/m and working range up to 12m
- Easy positioning with the provided accessory
- Perfect for hanging pictures, tiling, fitting curtain rails, and installing kitchen furniture
- Laser Diode: 500 – 540 nm
- Self-levelling time, typ: 6 s
- Tripod Thread: 1/4"
Contents
Laser Level, 2x AAA Batteries, MM2 Universal Clamp & Quick-Fitting Adapter
Product Information
- :
- 12m
- :
- Bosch - Quigo Laser Levels
Technical Documents (1)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €63.9639 (€78.68) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.